Reference Only
LB25RKW01
Pushbutton Switches - Board Mount DPDT On-(On) RECTANG
Datasheet
LB25RKW01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | LB | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (ON) | |
| Actuator | Plunger | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Contact Plating | Silver | |
| Actuator Style | Without Cap | |
| Features | Button/cap ordered separately | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Seal | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Part # Aliases | LB25RKW01-RO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.86 | $17.86 | |
| $16.18 | $4,045.00 | |
| $13.98 | $34,950.00 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.92 | $19.92 | |
| $18.26 | $4,565.00 | |
| $15.59 | $38,975.00 |
Associated Parts

Switch Hardware SQ SPLSH COVER LB/UB

Switch Bezels / Switch Caps ROUND CLR LNS/GREEN DIFF LB WITH RED LED

Switch Bezels / Switch Caps SQ CAP FOR LB WHT

Switch Hardware RECT SPLSH CVR LB

Switch Hardware CENTER BARRIER FOR LB

Switch Bezels / Switch Caps RECT CAP FOR LB WHT

Switch Bezels / Switch Caps RND CAP FOR LB GRN

Switch Bezels / Switch Caps RND CAP FOR LB BLU

Switch Bezels / Switch Caps RECT CAP FOR LB BLU

Switch Bezels / Switch Caps RCT CLR LNS/YLW FLTR LB W/ INCNDSCNT LAMP
My Notes
Sign into see notes.