Reference Only

LB03GW01

Panel Mount Indicators - Neon & Incandescent GRAY RECTANGULAR BODY ONLY

Manufacturer:

Mfr Part:
LB03GW01

TTI Part:
LB03GW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicators - Neon & Incandescent
Body ShapeRectangular
Termination StyleSolder Lug
Mounting StylePanel Mount
ColorGray
Designed forLB Series
FeaturesButton/cap ordered separately
For Use WithPushbutton Switches
IlluminatedNon-Illuminated
PackagingBulk
Product TypePanel Mount Indicators - Neon & Incandescent
ProductIndicators
SeriesLB
SubcategorySwitch Accessories
TypeLED
Part # AliasesLB-03GS1

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.52$9.52
$7.93$1,982.50
$6.44$16,100.00
Need more?

My Notes

Sign into see notes.