Reference Only
LB02VA002
Panel Mount Indicators - Neon & Incandescent SWITCH TOGGLE
Datasheet
LB02VA002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Body Shape | Round | |
| Termination Style | Snap In | |
| Mounting Style | Through Hole | |
| Mounting Hole Size | 22 mm | |
| Designed for | LB Series | |
| Features | Standard Size Indicator with Legend | |
| For Use With | Pushbutton Switches | |
| Inside Diameter | 19 mm | |
| Lead Length | 7.5 mm | |
| Length | 21.5 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Type | Snap In | |
| Outside Diameter | 23.7 mm | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | LB | |
| Subcategory | Switch Accessories | |
| Type | Body |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.52 | $19.52 | |
| $18.42 | $4,605.00 | |
| $17.10 | $42,750.00 |
Need more?
My Notes
Sign into see notes.