Reference Only

JWS11RCAC

Rocker Switches SPST RED CAP

Manufacturer:

Mfr Part:
JWS11RCAC

TTI Part:
JWS11RCAC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedIlluminated
Illumination ColorRed
Lamp TypeLED
Contact FormSPST
Switch FunctionON - OFF
Current Rating6 A
Voltage Rating AC125 VAC
Termination StyleQuick Connect Terminal
ActuatorConcave
Mounting StylePanel Mount, Snap-In
Terminal SealMolded In
Contact PlatingTin
PackagingBulk
Actuator StyleRocker
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Product TypeRocker Switches
SeriesJWS
SubcategorySwitches
Part # AliasesJW-S11RRKR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.11$10.11
$8.68$2,170.00
$8.59$21,475.00
Need more?

Associated Parts

AT219A NKK Switches

NKK Switches

Switch Hardware BARRIER SERIES JWS
Sign in to add projects and notes