Reference Only

JWMW12RAA

Rocker Switches SPDT TV5 RTD BLK CAP&BODY PANEL SEAL

Manufacturer:

Mfr Part:
JWMW12RAA

TTI Part:
JWMW12RAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating10 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleQuick Connect Terminal
ActuatorConcave
ColorBlack
Mounting StylePanel Mount, Snap-In
Terminal SealAcrylonitrile Butadiene
IP RatingIP67
PackagingBulk
Actuator StyleRocker
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Life25000 Cycle
MaterialPolyamide (PA)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting TypeSnap In
Product TypeRocker Switches
SeriesJW
SubcategorySwitches
Part # AliasesJW-MW12RKK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.92$10.92
$9.10$2,275.00
$7.76$19,400.00
Need more?

My Notes

Sign into see notes.