Reference Only
JWM21RA2A
Rocker Switches 10A DPST ON OFF BLK
Datasheet
JWM21RA2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Quick Connect Terminal | |
| Actuator | Concave | |
| Color | Black | |
| Mounting Style | Panel Mount, Snap-In | |
| Terminal Seal | Epoxy | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Rocker Switches | |
| Series | JW | |
| Subcategory | Switches | |
| Part # Aliases | JW-M21RKK-K4K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
Documents
Datasheet
Product Catalogs
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.09 | $11.09 | |
| $10.43 | $52.15 | |
| $9.94 | $99.40 | |
| $9.75 | $243.75 | |
| $9.55 | $477.50 | |
| $9.36 | $936.00 | |
| $8.85 | $2,212.50 |
Need more?
Associated Parts

Switch Hardware SPLASH COVER JWL

Switch Hardware BLACK BARRIER FOR JWM

Switch Hardware BLACK BARRIER FOR JWM ROCKERS
My Notes
Sign into see notes.