Reference Only

JWM21RA1A/UCV

Rocker Switches DPST TV5 RATED BLACK CAP&BODY HORZ "O I"

Manufacturer:

Mfr Part:
JWM21RA1A/UCV

TTI Part:
JWM21RA1A/UCV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Current Rating10 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleQuick Connect Terminal
ActuatorConcave
Mounting StylePanel Mount, Snap-In
Terminal SealEpoxy
Contact PlatingSilver
PackagingBulk
Actuator StyleRocker
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeRocker Switches
SeriesJW
SubcategorySwitches
Part # AliasesJW-M21RKK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.68$13.68
$11.40$2,850.00
$10.43$26,075.00
Need more?

Associated Parts

AT4126 NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASH COVER JWL
AT217A NKK Switches
Required Product

NKK Switches

Switch Hardware BLACK BARRIER FOR JWM
AT217H NKK Switches
Required Product

NKK Switches

Switch Hardware BLACK BARRIER FOR JWM ROCKERS
Sign in to add projects and notes