Reference Only
JWM21BAA-A
Rocker Switches 10A DPST ON-OFF TV-5 BLACK W/BARRIER
Datasheet
JWM21BAA-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Quick Connect Terminal | |
| Actuator | Concave | |
| Mounting Style | Panel Mount, Snap-In | |
| Terminal Seal | Epoxy | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Series | JW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.62 | $11.62 | |
| $10.65 | $2,662.50 | |
| $9.09 | $22,725.00 |
Need more?
Associated Parts

NKK Switches
Switch Hardware SPLASH COVER JWL

NKK Switches
Switch Hardware BLACK BARRIER FOR JWM

NKK Switches
Switch Hardware BLACK BARRIER FOR JWM ROCKERS
Sign in to add projects and notes