Reference Only

JWM21BA2A-B

Rocker Switches DPST TV5 RTD BLK CAP &BODY GRY BARIR VERT

Manufacturer:

Mfr Part:
JWM21BA2A-B

TTI Part:
JWM21BA2A-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Current Rating10 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleQuick Connect Terminal
ActuatorConcave
Mounting StylePanel Mount, Snap-In
Terminal SealEpoxy
Contact PlatingSilver
PackagingBulk
Actuator StyleRocker
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeRocker Switches
SeriesJW
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.40$14.40
$13.19$3,297.50
$12.69$31,725.00
Need more?

My Notes

Sign into see notes.