Reference Only
JWM21BA2A-A
Rocker Switches DPST TV5 RATED BLK BARIER/CAP VERT MARK
Datasheet
JWM21BA2A-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Quick Connect Terminal | |
| Actuator | Concave | |
| Mounting Style | Panel Mount, Snap-In | |
| Terminal Seal | Epoxy | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Actuator Style | Rocker | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Rocker Switches | |
| Series | JW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
Documents
Datasheet
Product Catalogs
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.09 | $12.09 |
Need more?
Associated Parts

NKK Switches
Switch Hardware SPLASH COVER JWL

NKK Switches
Switch Hardware BLACK BARRIER FOR JWM

NKK Switches
Switch Hardware BLACK BARRIER FOR JWM ROCKERS
Sign in to add projects and notes