Reference Only
JWM21BA2A/UC-A
Rocker Switches DPST TV5 RATED BLK BARIER/CAP VERT MARK
Datasheet
JWM21BA2A/UC-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Quick Connect Terminal | |
| Actuator | Concave | |
| Color | Black | |
| Mounting Style | Panel Mount, Snap-In | |
| Terminal Seal | Epoxy | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Actuator Style | Rocker | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Rocker Switches | |
| Series | JW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.99 | $12.99 | |
| $11.90 | $2,975.00 | |
| $10.16 | $25,400.00 |
Need more?
Associated Parts

Switch Hardware SPLASH COVER JWL

Switch Hardware BLACK BARRIER FOR JWM

Switch Hardware BLACK BARRIER FOR JWM ROCKERS
Sign in to add projects and notes