Reference Only
JWM21BA1A-A
Rocker Switches DPST ON-NONE-OFF BLK
Datasheet
JWM21BA1A-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Quick Connect Terminal | |
| Actuator | Concave | |
| Mounting Style | Panel Mount, Snap-In | |
| Terminal Seal | Epoxy | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Actuator Style | Rocker | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Rocker Switches | |
| Series | JW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.83 | $13.83 | |
| $11.52 | $2,880.00 | |
| $10.76 | $26,900.00 |
Need more?
Associated Parts

NKK Switches
Switch Hardware SPLASH COVER JWL

NKK Switches
Switch Hardware BLACK BARRIER FOR JWM

NKK Switches
Switch Hardware BLACK BARRIER FOR JWM ROCKERS
My Notes
Sign into see notes.