Reference Only

JWLW22RAA

Rocker Switches High In-rush Rated Rocker Switch

Manufacturer:

Mfr Part:
JWLW22RAA

TTI Part:
JWLW22RAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating16 A
Voltage Rating AC125 VAC
Voltage Rating DC72 VDC
Termination StyleQuick Connect Terminal
ActuatorConcave
Mounting StylePanel Mount, Snap-In
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP67
PackagingBulk
Actuator StyleRocker
Product TypeRocker Switches
SeriesJW
SubcategorySwitches
Part # Aliases6060

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.91$16.91
$14.09$3,522.50
$13.31$33,275.00
Need more?

My Notes

Sign into see notes.