Reference Only

JWLW21RA2A

Rocker Switches BLK RCKR VERT INSCR DPST ON-OFF W/ SEAL

Manufacturer:

Mfr Part:
JWLW21RA2A

TTI Part:
JWLW21RA2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - ON
Current Rating16 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Terminal SealAcrylonitrile Butadiene
PackagingBulk
Actuator StyleRocker
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Life25000 Cycle
MaterialPolyamide (PA)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting TypeSnap In
Product TypeRocker Switches
SeriesJW
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.83$17.83
$14.86$3,715.00
$12.11$30,275.00
Need more?

My Notes

Sign into see notes.