Reference Only

JWL12RAA

Rocker Switches 16A SPDT ON ON BLK

Manufacturer:

Mfr Part:
JWL12RAA

TTI Part:
JWL12RAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating16 A
Voltage Rating AC125 VAC
Voltage Rating DC72 VDC
Termination StyleQuick Connect Terminal
ActuatorConcave
ColorBlack
Mounting StylePanel Mount, Snap-In
Terminal SealEpoxy
Contact PlatingSilver
PackagingBulk
Actuator StyleRocker
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Product TypeRocker Switches
SeriesJW
SubcategorySwitches
Part # AliasesJW-L12RKK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.33$9.33
$8.54$2,135.00
$7.29$18,225.00
Need more?

Associated Parts

AT4126 NKK Switches
Required Product

NKK Switches

Switch Cases / Switch Covers SPLASH COVER JWL
AT218H NKK Switches
Required Product

NKK Switches

Switch Hardware GRAY BARRIER FOR JWL

My Notes

Sign into see notes.