Reference Only

JS0308PP4

DIP Switches / SIP Switches 8 POS PIANO DIP PC 25mA

Manufacturer:

Mfr Part:
JS0308PP4

TTI Part:
JS0308PP4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryDIP Switches / SIP Switches
PackagingBulk
IlluminatedNon-Illuminated
Number of Positions8 Position
Switch TypeDIP
ActuatorPiano
Pitch2.54 mm
Contact FormSPST
Termination StylePC Pin
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesJS
Actuator StylePiano
Contact MaterialCopper
Contact PlatingGold
Life2000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting AngleRight Angle
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.17$8.34
$3.36$33.60
$3.29$82.25
$2.41$602.50
$2.15$5,375.00
Need more?
Sign in to add projects and notes