Reference Only
JS0304PP4-S
DIP Switches / SIP Switches 4 POS PIANO DIP PC 25mA STICK-TUBE
Datasheet
JS0304PP4-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 4 Position | |
| Switch Type | DIP | |
| Actuator | Piano | |
| Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Termination Style | PC Pin | |
| Current Rating | 25 mA | |
| Voltage Rating DC | 24 VDC | |
| Series | JS | |
| Actuator Style | Piano | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Life | 2000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | JS03-04PP4-ST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 44 / Multiples: 44)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.15 | $138.60 | |
| $2.84 | $749.76 | |
| $2.52 | $6,320.16 |
Need more?
Sign in to add projects and notes