Reference Only

JS0208AP4-R

DIP Switches / SIP Switches 8 POS SLIDE DIP SMT 25mA TAPE-REEL

Manufacturer:

Mfr Part:
JS0208AP4-R

TTI Part:
JS0208AP4-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryDIP Switches / SIP Switches
PackagingReel
IlluminatedNon-Illuminated
Number of Positions8 Position
ActuatorSlide
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA
SeriesJS
Contact MaterialCopper
Contact PlatingGold
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesJS02-08AP4-TP

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.39$1,695.00
$3.01$7,525.00
Need more?
Sign in to add projects and notes