Reference Only

JS0208AP4

DIP Switches / SIP Switches SWITCH ACCESSORY

Manufacturer:

Mfr Part:
JS0208AP4

TTI Part:
JS0208AP4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryDIP Switches / SIP Switches
PackagingBulk
IlluminatedNon-Illuminated
Number of Positions8 Position
ActuatorSlide
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA
SeriesJS
Contact MaterialCopper
Contact PlatingGold
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.78$9.56
$3.98$995.00
$3.41$8,525.00
Need more?
Sign in to add projects and notes