Reference Only
JS0204AP4-S
DIP Switches / SIP Switches SMT .100 2.54MM
Datasheet
JS0204AP4-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 4 Position | |
| Switch Type | DIP | |
| Actuator | Slide | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Current Rating | 25 mA | |
| Voltage Rating DC | 24 VDC | |
| Series | JS | |
| Actuator Style | Extended | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Life | 2000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | JS02-04AP4-ST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 46 / Multiples: 46)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $115.92 | |
| $2.47 | $227.24 | |
| $2.42 | $333.96 | |
| $2.37 | $1,199.22 | |
| $2.33 | $2,357.96 |
Need more?
Sign in to add projects and notes