Reference Only

JL15SKSBFP2

Tactile Switches SPST OFF-(ON) 50mA GREEN LED/WHITE ACT.

Manufacturer:

Mfr Part:
JL15SKSBFP2

TTI Part:
JL15SKSBFP2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Lamp TypeLED
Mounting StyleThrough Hole
Stem Height7.85 mm
ActuatorSquare
Switch FunctionOFF - (ON)
Operating Force300 gf
Current Rating50 mA
Voltage Rating DC24 VDC
Contact FormSPST
Termination StyleSolder Pin
Length22 mm
Width20.4 mm
Height7.85 mm
SeriesJL
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesJL-15SKSNMP2

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.50$33.50
$27.92$6,980.00
$23.81$59,525.00
Need more?

My Notes

Sign into see notes.