Reference Only
JL15SKSBCP2
Tactile Switches SPST OFF-(ON) 50mA RED LED/WHITE ACT.
Datasheet
JL15SKSBCP2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Mounting Style | Through Hole | |
| Stem Height | 7.85 mm | |
| Actuator | Square | |
| Switch Function | OFF - (ON) | |
| Operating Force | 300 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Length | 22 mm | |
| Width | 20.4 mm | |
| Height | 7.85 mm | |
| Series | JL | |
| Packaging | Bulk | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | JL-15SKSNRP2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.01 | $38.01 | |
| $33.81 | $8,452.50 | |
| $33.48 | $83,700.00 |
Need more?
Sign in to add projects and notes