Reference Only

JF15SP4F

Tactile Switches OFF-(ON) SQUARE BODY GREEN PIANO ACTUATOR

Manufacturer:

Mfr Part:
JF15SP4F

TTI Part:
JF15SP4F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorSquare
Switch FunctionOFF - (ON)
Operating Force200 gf
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Width17.7 mm
Height8.68 mm
SeriesJF
PackagingBulk
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Travel0.8 mm
Part # AliasesJF-15SKPMNP2

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.27$8.54
$3.94$985.00
$3.90$9,750.00
Need more?
Sign in to add projects and notes