Reference Only

JF15SP1G

Tactile Switches SPST SQ/SQ BLUE

Manufacturer:

Mfr Part:
JF15SP1G

TTI Part:
JF15SP1G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height3 mm
ActuatorSquare
Switch FunctionOFF - (ON)
Operating Force300 gf
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBlue
Length17.7 mm
Width17.7 mm
Height8.68 mm
SeriesJF
Life500000 Cycle
PackagingBulk
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Travel0.4 mm
Part # AliasesJF-15SKSBNP2

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.69$92.25
$3.13$782.50
$2.78$6,950.00
Need more?

My Notes

Sign into see notes.