Reference Only
JF15CP2G
Tactile Switches SPST RND/RND BLUE
Datasheet
JF15CP2G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Stem Height | 3 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 300 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | Blue | |
| Length | 17.7 mm | |
| Width | 17.7 mm | |
| Height | 8.68 mm | |
| Series | JF | |
| Life | 500000 Cycle | |
| Packaging | Bulk | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.4 mm | |
| Part # Aliases | JF-15CKCBNP2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $36.10 | |
| $3.57 | $142.80 | |
| $3.54 | $354.00 | |
| $3.50 | $525.00 | |
| $3.32 | $830.00 | |
| $3.28 | $1,640.00 | |
| $3.25 | $3,250.00 | |
| $2.89 | $7,225.00 |
Need more?
Sign in to add projects and notes