Reference Only

JB15LPF-BF

Tactile Switches SPST OFF-(ON) 50mA GREEN W/FRAMED CAP

Manufacturer:

Mfr Part:
JB15LPF-BF

TTI Part:
JB15LPF-BF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Lamp TypeLED
Mounting StyleThrough Hole
Stem Height7 mm
ActuatorSquare
Switch FunctionOFF - (ON)
Operating Force176 gf
Current Rating50 mA
Voltage Rating DC24 VDC
Contact FormSPST
Termination StyleSolder Pin
Length12 mm
Width12 mm
Height6.3 mm
SeriesJBL
PackagingBulk
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.34$5.34
$4.90$1,225.00
$4.18$10,450.00
Need more?
Sign in to add projects and notes