Reference Only

JB15LPC-JE

Tactile Switches LOW PROFILE TACTILE ILLUMINATED/PC

Manufacturer:

Mfr Part:
JB15LPC-JE

TTI Part:
JB15LPC-JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Mounting StyleThrough Hole
ActuatorSquare
Switch FunctionOFF - (ON)
Operating Force176 gf
Contact FormSPST
SeriesJB
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.68$9.36
$4.54$1,135.00
$3.59$8,975.00
Need more?

My Notes

Sign into see notes.