Reference Only

JB15LPB

Tactile Switches LOW PROFILE TCTLE/PC

Manufacturer:

Mfr Part:
JB15LPB

TTI Part:
JB15LPB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
ActuatorPlunger
Switch FunctionOFF - (ON)
Operating Force176 gf
Contact FormSPST
SeriesJB
PackagingBulk
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.24$10.48
$5.19$1,297.50
$4.19$10,475.00
Need more?

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.35$12.70
$6.20$1,550.00
$5.16$12,900.00

My Notes

Sign into see notes.