Reference Only
JB15KH-6B
Tactile Switches OFF(ON) WHT FLAT CAP RIGHT ANGLE PC TERM
Datasheet
JB15KH-6B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Mounting Style | Through Hole | |
| Actuator | Square | |
| Switch Function | OFF - (ON) | |
| Operating Force | 176 gf | |
| Current Rating | 125 mA | |
| Voltage Rating DC | 24 VDC | |
| Contact Form | SPST | |
| Series | JB | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Product Type | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.86 | $7.72 | |
| $3.47 | $867.50 | |
| $3.10 | $7,750.00 |
Need more?
Sign in to add projects and notes