Reference Only

JB15KH

Tactile Switches OFF-(ON) RIGHT ANGLE PC MOUNT

Manufacturer:

Mfr Part:
JB15KH

TTI Part:
JB15KH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorPlunger
Switch FunctionOFF - (ON)
Operating Force176 gf
Current Rating125 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
ColorBlack
SeriesJB
Life5000000 Cycle
IP RatingIP67
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.82$5.64
$2.53$25.30
$2.39$59.75
$2.29$114.50
$2.21$176.80
$2.03$507.50
$1.99$875.60
Need more?

My Notes

Sign into see notes.