Reference Only

JB15HLPF

Tactile Switches OFF-(ON) HI OPR FRCE GREEN LED

Manufacturer:

Mfr Part:
JB15HLPF

TTI Part:
JB15HLPF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorGreen
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorPlunger
Switch FunctionOFF - (ON)
Operating Force265 gf
Current Rating125 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length10 mm
Width10 mm
Height4.2 mm
SeriesJBL
Life1000000 Cycle
IP RatingIP67
PackagingBulk
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Travel0.3 mm
Part # AliasesJB-15HLMP2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.82$11.64
$4.52$1,130.00
$3.88$9,700.00
Need more?

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.28$14.56
$6.15$1,537.50
$4.89$12,225.00

My Notes

Sign into see notes.