Reference Only

JB15HFH

Tactile Switches SPST OFF-(ON) R/A 270 gf

Manufacturer:

Mfr Part:
JB15HFH

TTI Part:
JB15HFH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Stem Height7 mm
ActuatorRound
Operating Force2.7 N
Current Rating125 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length6.2 mm
Width2.35 mm
Height6.3 mm
SeriesJB
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesJB-15HFBH2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.05$5.05
$4.56$1,140.00
$4.48$11,200.00
Need more?
Sign in to add projects and notes