Reference Only

JB15HBPF

Tactile Switches SPST GRN LED W/O CAP

Manufacturer:

Mfr Part:
JB15HBPF

TTI Part:
JB15HBPF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedIlluminated
Illumination ColorGreen
Lamp TypeLED
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height3.3 mm
ActuatorPlunger
Switch FunctionOFF - (ON)
Operating Force265 gf
Current Rating125 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length12 mm
Width12 mm
Height6.3 mm
SeriesJBL
Life1000000 Cycle
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesJB-15HBMP2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

74In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.07$14.14
$5.94$59.40
$5.88$117.60
$5.50$165.00
$5.45$272.50
$4.70$1,175.00
$4.65$4,650.00
Need more?

My Notes

Sign into see notes.