Reference Only

JB15HAP-1B

Tactile Switches OFF-(ON) HI OPR FRCE EXT ACT SCLP WHT CAP

Manufacturer:

Mfr Part:
JB15HAP-1B

TTI Part:
JB15HAP-1B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorSquare
Switch FunctionOFF - (ON)
Operating Force265 gf
Current Rating125 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorWhite
Length10 mm
Width10 mm
Height7.4 mm
SeriesJB
IP RatingIP67
PackagingBulk
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
SubcategorySwitches
Travel0.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.42$8.84
$3.68$920.00
$3.03$7,575.00
Need more?

My Notes

Sign into see notes.