Reference Only

JB15HANP2/H7E-2H

Tactile Switches SWITCH ACCESSORY

Manufacturer:

Mfr Part:
JB15HANP2/H7E-2H

TTI Part:
JB15HANP2/H7E-2H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
ActuatorSquare
Switch FunctionOFF - (ON)
Operating Force265 gf
Contact FormSPST
SeriesJB
IP RatingIP67
PackagingBulk
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes