Reference Only
ISC01P
End of Life
OLED Displays & Accessories OLED SmartDisplay 52 X 36 full color
Datasheet
ISC01P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | OLED Displays & Accessories | |
| Product | OLED Displays | |
| Illumination Color | RGB | |
| Resolution | 52 x 36 | |
| Viewing Area - W x H | 12.9 mm x 9.9 mm | |
| Operating Supply Current | 2.4 mA | |
| Operating Supply Voltage | 2.8 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Series | IS | |
| Packaging | Bulk | |
| Brightness | 100 cd/m2 | |
| Product Type | OLED Displays | |
| Subcategory | Displays | |
| Tradename | SmartSwitch | |
| Viewing Angle | 180 deg | |
| Part # Aliases | IS-C01P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts
NKK Switches
Ribbon Cables / IDC Cables 14 pin Ribbon cable 12"

Kingbright
LED Bars & Arrays GREEN DIFFUSED 10 SEGMENT
NKK Switches
Ribbon Cables / IDC Cables 14 pin Ribbon cable 24"
NKK Switches
Ribbon Cables / IDC Cables 14 pin Ribbon cable 4"
NKK Switches
Ethernet Cables / Networking Cables Srial cbl 4 Dev kits RJ11 to DB9
NKK Switches
Ribbon Cables / IDC Cables 14 pin Ribbon cable 8"
My Notes
Sign into see notes.