Reference Only
IS18WWC1W
Display Switches OLED Monochrome Rocker SP3T
Datasheet
IS18WWC1W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Display Switches | |
| Touch Panel | Tactile Feedback Switches | |
| Product | Programmable Switches | |
| Lamp Type | OLED | |
| Display Resolution - Pixels | 96 x 64 | |
| Mounting Style | Panel Mount, Snap-In | |
| Termination Style | Connector | |
| Illumination Color | White | |
| Operating Supply Voltage | 2.8 V | |
| Switch Function | (ON) - OFF - (ON) | |
| Current Rating | 8.3 mA | |
| Series | IS | |
| Actuator Style | Rocker | |
| Color | Black | |
| Height | 20.2 mm | |
| Illuminated | Illuminated | |
| Length | 50.7 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Display Switches | |
| Subcategory | Switches | |
| Tradename | SmartSwitch | |
| Width | 37.9 mm | |
| Part # Aliases | IS-18WWC1W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.01 | $1,540.20 | |
| $66.75 | $6,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Bourns
Potentiometers 5/8" SQUARE ST PANEL CTRL

Bourns
Potentiometers 5/8" 100K 20% Square Single Turn

Bourns
Encoders 1/4"FLAT 64PPR

Switch Hardware CABLE FOR CONNECTION OLED ROCKER19.7in
Sign in to add projects and notes