
IS18IA001
Display Switches SWITCH ACCESSORY
Datasheet
IS18IA001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Display Switches | |
| Touch Panel | Without Touch Panel | |
| Lamp Type | OLED | |
| Series | IS | |
| Illuminated | Illuminated | |
| Packaging | Bulk | |
| Product Type | Display Switches | |
| Subcategory | Switches | |
| Tradename | SmartSwitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.51 | $1,310.20 | |
| $60.85 | $6,085.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.