Reference Only

IS15ESBFP4RGB

Display Switches IS LCD 64x32 RGB COMPACT WIDE SCREEN

Manufacturer:

Mfr Part:
IS15ESBFP4RGB

TTI Part:
IS15ESBFP4RGB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryDisplay Switches
Touch PanelTactile Feedback Switches
ProductProgrammable Switches
Lamp TypeLCD
Display Resolution - Pixels64 x 32
Mounting StyleThrough Hole
Termination StylePC Pin
Illumination ColorRGB
Operating Supply Voltage5 V
Switch FunctionOFF - (ON)
Contact FormSPST
Current Rating60 mA
SeriesIS
Actuator StylePush Button
ColorBlack
Contact PlatingGold
Height23 mm
IlluminatedIlluminated
Length19 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 15 C
PackagingBulk
Product TypeDisplay Switches
SubcategorySwitches
Terminal SealEpoxy Seal
Width18 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2);Lead titanium zirconium oxide (12626-81-2);Boric acid, crude natural (1
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$43.03$430.30
$35.86$3,586.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.