Reference Only
IS15BSBFP4RGB-BLK
Display Switches SWITCH ACCESSORY
Datasheet
IS15BSBFP4RGB-BLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Display Switches | |
| Touch Panel | Tactile Feedback Switches | |
| Product | Smart Displays | |
| Type | LCD Pushbutton | |
| Lamp Type | LCD | |
| Display Resolution - Pixels | 36 x 24 | |
| Mounting Style | Through Hole | |
| Termination Style | PC Pin | |
| Illumination Color | Multiple | |
| Operating Supply Voltage | 12 V | |
| Switch Function | OFF - (ON) | |
| Contact Form | SPST | |
| Current Rating | 100 mA | |
| Series | IS | |
| Actuator Style | Dome | |
| Contact Plating | Gold | |
| For Use With | Rack Mount Router, Other Applications with Space Limitations | |
| Height | 23 mm | |
| Illuminated | Illuminated | |
| Length | 19 mm | |
| Life | 1000000 Cycles | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Display Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Tradename | SmartDisplay | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.86 | $448.60 | |
| $38.61 | $3,861.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.