Reference Only
IS15BSAFP4CF
Display Switches IS LCD 36x24 RED/GRN SWITCH WIDE SCREEN
Datasheet
IS15BSAFP4CF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Display Switches | |
| Touch Panel | Tactile Feedback Switches | |
| Product | Programmable Switches | |
| Lamp Type | LCD | |
| Display Resolution - Pixels | 36 x 24 | |
| Mounting Style | Through Hole | |
| Termination Style | PC Pin | |
| Illumination Color | Red, Green | |
| Operating Supply Voltage | 5.5 V | |
| Switch Function | OFF - (ON) | |
| Contact Form | SPST | |
| Current Rating | 500 uA | |
| Series | IS | |
| Actuator Style | Push Button | |
| Color | Black | |
| Contact Plating | Gold | |
| Height | 23 mm | |
| Illuminated | Illuminated | |
| Length | 19 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Display Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy Seal | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tris(nonylphenyl) phosphite (26523-78-4) |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.84 | $398.40 | |
| $34.53 | $3,453.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes