Reference Only
IS01EBFRGB
Display Switches IS LCD 64x32 RGB DISPLAY WIDE SCREEN
Datasheet
IS01EBFRGB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Display Switches | |
| Touch Panel | Tactile Feedback Switches | |
| Product | Programmable Switches | |
| Lamp Type | LCD | |
| Display Resolution - Pixels | 64 x 32 | |
| Mounting Style | Through Hole | |
| Termination Style | PC Pin | |
| Illumination Color | RGB | |
| Operating Supply Voltage | 5 V | |
| Current Rating | 60 mA | |
| Series | IS | |
| Actuator Style | Push Button | |
| Color | Black | |
| Height | 9.9 mm | |
| Illuminated | Illuminated | |
| Length | 17.8 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 15 C | |
| Packaging | Bulk | |
| Product Type | Display Switches | |
| Subcategory | Switches | |
| Width | 17.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Boric acid, crude natural (11113-50-1);Diboron trioxide ( |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.94 | $1,448.50 | |
| $50.22 | $5,022.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes