Reference Only
IS01BBFRGB
Display Switches IS LCD 36x24 RGB DISPLAY WIDE SCREEN
Datasheet
IS01BBFRGB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Display Switches | |
| Touch Panel | Tactile Feedback Switches | |
| Product | Programmable Switches | |
| Lamp Type | LCD | |
| Display Resolution - Pixels | 36 x 24 | |
| Mounting Style | Through Hole | |
| Illumination Color | RGB | |
| Series | IS | |
| Illuminated | Illuminated | |
| Packaging | Bulk | |
| Product Type | Display Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tris(nonylphenyl) phosphite (26523-78-4) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.26 | $1,206.50 | |
| $44.20 | $4,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes