Reference Only

IS01BBFEF

Display Switches IS LCD 36x24 YEL/GRN DISPLAY WIDE SCREEN

Manufacturer:

Mfr Part:
IS01BBFEF

TTI Part:
IS01BBFEF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryDisplay Switches
Touch PanelTactile Feedback Switches
ProductProgrammable Switches
Lamp TypeLCD
Display Resolution - Pixels36 x 24
Mounting StyleSMD/SMT
SeriesIS
IlluminatedIlluminated
PackagingBulk
Product TypeDisplay Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$52.15$1,303.75
$43.46$4,346.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.