Reference Only
IS-SPA2X2A
Switch Cases / Switch Covers SWITCH ACCESSORY
Datasheet
IS-SPA2X2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Cover | |
| Designed for | SmartSwitch Series | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Height | 74 mm | |
| Material | Polyurethane | |
| Product Type | Switch Cases / Switch Covers | |
| Series | IS | |
| Subcategory | Switch Accessories | |
| Width | 80 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.68 | $43.68 |
Need more?
Sign in to add projects and notes