Reference Only
HP0315AFKP2-S
Tactile Switches SPST 15A 6MM SMD
Datasheet
HP0315AFKP2-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 0.8 mm | |
| Actuator | Standard | |
| Switch Function | OFF - (ON) | |
| Operating Force | 160 gf | |
| Current Rating | 125 mA | |
| Voltage Rating DC | 28 VDC | |
| Power Rating | 3 VA | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Color | Black | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 4.3 mm | |
| Series | HP3 | |
| Life | 500000 Cycle | |
| Packaging | Tube | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | HP03-15AFKP2-ST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $97.00 | |
| $0.89 | $267.00 | |
| $0.74 | $1,850.00 |
Need more?
My Notes
Sign into see notes.