Reference Only
HB215SKG03CF-JB
Pushbutton Switches - Board Mount SPST
Datasheet
HB215SKG03CF-JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | HB | |
| Type | Subminiature | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Lamp Type | LED | |
| Illumination Color | Red, Green | |
| Actuator | Square | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| Termination Style | PC Pin | |
| Cap Color | Clear, White | |
| Contact Plating | Gold | |
| Actuator Style | Plunger | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.50 | $11.50 | |
| $10.55 | $2,637.50 | |
| $9.00 | $22,500.00 |
Need more?
Associated Parts

Panel Mount Indicator Lamps T-1 AMBER LED

Switch Bezels / Switch Caps ROUND WHITE CAP

Panel Mount Indicator Lamps T-1 GREEN LED

Switch Bezels / Switch Caps SQUARE RED CAP FOR HB NONILLUMINATED

Switch Bezels / Switch Caps .291" SQ SPT ILL CAP

Switch Bezels / Switch Caps CAP RECT WHITE
Switch Bezels / Switch Caps SQUARE CLR LENS/WHT DIFF FOR HB INDCTRS

Switch Bezels / Switch Caps ROUND GREEN CAP FOR HB NONILLUMINATED

Switch Hardware SUPER BRIGHT BLUE LED FOR HB SERIES

Switch Hardware SOCKET WRENCH HB
Sign in to add projects and notes