Reference Only

GW12LJVD

Rocker Switches SPDT ON-ON 0.4VA AMB VERTICAL PC

Manufacturer:

Mfr Part:
GW12LJVD

TTI Part:
GW12LJVD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductPaddle Switches
IlluminatedIlluminated
Illumination ColorAmber
Lamp TypeLED
Contact FormSPDT
Switch FunctionON - ON
Current Rating14.3 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePin
ActuatorPaddle
ColorAmber
Mounting StyleThrough Hole
Contact PlatingGold
PackagingBulk
Actuator StylePaddle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Power Rating400 mVA
Product TypeRocker Switches
SeriesGW
SubcategorySwitches
Part # AliasesGW-12LCVY

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.65$7.65
$6.37$1,592.50
$5.57$13,925.00
Need more?

My Notes

Sign into see notes.