Reference Only

GW12LJPC

Rocker Switches SPDT ON-ON 0.4VA RED STRAIGHT PC

Manufacturer:

Mfr Part:
GW12LJPC

TTI Part:
GW12LJPC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductPaddle Switches
IlluminatedIlluminated
Illumination ColorRed
Lamp TypeLED
Contact FormSPDT
Switch FunctionON - ON
Current Rating14.3 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePin
ActuatorPaddle
ColorRed
Mounting StyleThrough Hole
Contact PlatingGold
PackagingBulk
Actuator StylePaddle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Power Rating400 mVA
Product TypeRocker Switches
SeriesGW
SubcategorySwitches
Part # AliasesGW-12LCPR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.61$7.61
$7.53$30.12
$7.20$72.00
$7.12$106.80
$6.86$171.50
$6.72$672.00
$6.23$1,557.50
Need more?

My Notes

Sign into see notes.