Reference Only

GB25AP-XB

Pushbutton Switches - Board Mount DPDT STRIAGHT PC GB SERIES

Manufacturer:

Mfr Part:
GB25AP-XB

TTI Part:
GB25AP-XB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesGB2
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (OFF)
ActuatorRound
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorWhite
Contact PlatingGold
Actuator StyleRound
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.04$9.04
$8.94$2,235.00
$8.85$22,125.00
Need more?

Associated Parts

AT4063C NKK Switches

NKK Switches

Switch Bezels / Switch Caps .157" RND RED CAP
AT4063A NKK Switches

NKK Switches

Switch Bezels / Switch Caps .157" RND BLK CAP
AT4063B NKK Switches

NKK Switches

Switch Bezels / Switch Caps .157" RND WHT CAP
AT4137A NKK Switches

NKK Switches

Switch Bezels / Switch Caps CAP GB2 BLACK
AT4137C NKK Switches

NKK Switches

Switch Bezels / Switch Caps CAP GB2 RED

My Notes

Sign into see notes.